Part Details for T-1033A-546 by FDK Corporation
Overview of T-1033A-546 by FDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-1033A-546
T-1033A-546 CAD Models
T-1033A-546 Part Data Attributes
|
T-1033A-546
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
T-1033A-546
FDK Corporation
Inverter Transformer, 5V In Max, 3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 4.5 mm | |
Input Voltage-Max | 5 V | |
Length | 28.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 40 kHz | |
Power Rating | 3 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 10 mm |