Part Details for T-50112 by Rhombus Industries Inc
Overview of T-50112 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-50112
T-50112 CAD Models
T-50112 Part Data Attributes
|
T-50112
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-50112
Rhombus Industries Inc
Datacom Transformer, LAN Application(s), 1CT:1CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | LAN | |
ET Product-Min | 5 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 8.89 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 200 µH | |
Pulse Rise Time-Max | 4.2 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.7 mm |