Part Details for T-50119 by Rhombus Industries Inc
Overview of T-50119 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-50119
T-50119 CAD Models
T-50119 Part Data Attributes
|
T-50119
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-50119
Rhombus Industries Inc
Datacom Transformer, LAN Application(s), 2CT:1CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | LAN | |
ET Product-Min | 8.5 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 8.89 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 500 µH | |
Pulse Rise Time-Max | 5.6 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1CT | |
Width | 12.7 mm |
Alternate Parts for T-50119
This table gives cross-reference parts and alternative options found for T-50119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-50119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-8277 | Pulse Transformer, GENERAL PURPOSE Application(s), 2CT:1CT | Pulse Electronics Corporation | T-50119 vs PE-8277 |
0553-5006-OC | Datacom Transformer, GENERAL PURPOSE Application(s), 2CT:1CT | Bel Fuse | T-50119 vs 0553-5006-OC |