Part Details for T-726 by Rhombus Industries Inc
Overview of T-726 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T-726
T-726 CAD Models
T-726 Part Data Attributes:
|
T-726
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-726
Rhombus Industries Inc
Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 11.94 mm | |
Isolation Voltage | 3000 V | |
Length | 27.18 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 23.37 mm |