Part Details for T-LVA492AV by STMicroelectronics
Overview of T-LVA492AV by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-LVA492AV
T-LVA492AV CAD Models
T-LVA492AV Part Data Attributes
|
T-LVA492AV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T-LVA492AV
STMicroelectronics
9.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.2 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6.66 mV/°C | |
Working Test Current | 0.25 mA |
Alternate Parts for T-LVA492AV
This table gives cross-reference parts and alternative options found for T-LVA492AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-LVA492AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-9210A | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | T-LVA492AV vs TZPT-9210A |
BZX83C10TA | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | T-LVA492AV vs BZX83C10TA |
TZP9.1B | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | T-LVA492AV vs TZP9.1B |
RD9V1EB1 | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | Continental Device India Ltd | T-LVA492AV vs RD9V1EB1 |
SX6324 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | T-LVA492AV vs SX6324 |
MTZT-7210 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | T-LVA492AV vs MTZT-7210 |
SJ6323 | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | T-LVA492AV vs SJ6323 |
BZX55C9V1AR1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | T-LVA492AV vs BZX55C9V1AR1 |
TZPHO10A | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | T-LVA492AV vs TZPHO10A |
BZX79C10B2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | T-LVA492AV vs BZX79C10B2 |