Part Details for T0805DH by STMicroelectronics
Overview of T0805DH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for T0805DH
T0805DH CAD Models
T0805DH Part Data Attributes
|
T0805DH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T0805DH
STMicroelectronics
400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T0805DH
This table gives cross-reference parts and alternative options found for T0805DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T0805DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC228A6G | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | Littelfuse Inc | T0805DH vs MAC228A6G |
MAC228A6 | 400 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | T0805DH vs MAC228A6 |