Part Details for T101S1H9ABE by C&K
Overview of T101S1H9ABE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T101S1H9ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8108
|
Newark | T101S1H9Abe |C&k Components T101S1H9ABE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $12.4100 | Buy Now |
DISTI #
T101S1H9ABE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8506 | Buy Now |
DISTI #
611-T101S1H9ABE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$8.6400 / $12.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$14.5200 | Buy Now |
DISTI #
000000000000595076
|
Sager | Toggle Switches Toggle Min Qty: 50 | 0 |
|
$7.6900 / $8.4900 | Buy Now |
Part Details for T101S1H9ABE
T101S1H9ABE CAD Models
T101S1H9ABE Part Data Attributes
|
T101S1H9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101S1H9ABE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.09 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.128 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T101S1H9ABE
This table gives cross-reference parts and alternative options found for T101S1H9ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T101S1H9ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T101S1H9AVBE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,3 | C&K | T101S1H9ABE vs T101S1H9AVBE |