Part Details for T103MH9ABE by C&K
Overview of T103MH9ABE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T103MH9ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8187
|
Newark | Toggle Sw, Spdt, 2A, 20V, Tht, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:T Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components T103MH9ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$2.5400 | Buy Now |
DISTI #
98K1961
|
Newark | Toggle Switch, T Series, Spdt, On-Off-On, Through Hole, 2 A, 20 V Rohs Compliant: Yes |C&k Components T103MH9ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $10.9700 | Buy Now |
DISTI #
CKN1068-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1156 In Stock |
|
$7.6447 / $13.1900 | Buy Now |
DISTI #
611-T103MH9ABE
|
Mouser Electronics | Toggle Switches Toggle SPDT On-Off-On RoHS: Compliant | 63 |
|
$7.6400 / $12.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.9600 | Buy Now |
|
Quest Components | 47 |
|
$9.3240 / $11.3400 | Buy Now | |
DISTI #
000000000000021208
|
Sager | Toggle Switches Toggle SPDT On-Off-On Min Qty: 1 | 23 |
|
$7.5100 / $9.6900 | Buy Now |
DISTI #
9575693
|
element14 Asia-Pacific | SWITCH, PCB, SPDT, CTR OFF RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6452 / $13.9439 | Buy Now |
DISTI #
9575693
|
Farnell | SWITCH, PCB, SPDT, CTR OFF RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$10.6647 / $13.0624 | Buy Now |
Part Details for T103MH9ABE
T103MH9ABE CAD Models
T103MH9ABE Part Data Attributes
|
T103MH9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
T103MH9ABE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.09 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.128 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T103MH9ABE
This table gives cross-reference parts and alternative options found for T103MH9ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T103MH9ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T103MH9ABE | Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | T103MH9ABE vs T103MH9ABE |