If you like Findchips… You will love Findchips PRO. Try it Now.
TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3
T105MHCQE
Yes
Active
C & K COMPONENTS INC
not_compliant
EAR99
8536.50.90.40
16 Weeks
C&K
2.38
25 deg
CHROME
0.214 inch
BRASS
TOGGLE
0.22 inch
10-48
COPPER ALLOY
SILVER
2A@120VAC
2 A
2 A
2A@28VDC
0.1 mΩ
120 V
28 V
1000VRMS V
30000 Cycle(s)
COIN SILVER
SILVER
STAINLESS STEEL
1000000000 Ω
e4
T
THROUGH HOLE-STRAIGHT
85 °C
-30 °C
3
EPOXY
MIL-STD
NO
MOMENTARY
SPDT
TOGGLE SWITCH
Silver (Ag)
0.13 inch
COPPER ALLOY
SOLDER
152
1,544,894 of 3,262,357 parts
-0.18% change vs. last year82,185 of 18,209 parts
-0.2% change vs. last year35,826 of 2,727 parts
-0.19% change vs. last year