Part Details for T106D2SH by Hutson Industries
Overview of T106D2SH by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T106D2SH
T106D2SH CAD Models
T106D2SH Part Data Attributes:
|
T106D2SH
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
T106D2SH
Hutson Industries
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Part Package Code | SFM | |
Package Description | TO-202, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T106D2SH
This table gives cross-reference parts and alternative options found for T106D2SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T106D2SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4004F61 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | T106D2SH vs L4004F61 |
NTE5605 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-126, | NTE Electronics Inc | T106D2SH vs NTE5605 |
CQ202-4DS | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, PLASTIC PACKAGE-3 | Central Semiconductor Corp | T106D2SH vs CQ202-4DS |
Z0402DF1AA2 | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T106D2SH vs Z0402DF1AA2 |
Z0405DF1AA2 | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T106D2SH vs Z0405DF1AA2 |
Q4004L4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | T106D2SH vs Q4004L4TP |
Z0409DF1AA2 | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T106D2SH vs Z0409DF1AA2 |
Q4004R3TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | T106D2SH vs Q4004R3TP |
Q4004LT | TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | T106D2SH vs Q4004LT |
Q4004LT | TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | T106D2SH vs Q4004LT |