Part Details for T106M1SG by Hutson Industries
Overview of T106M1SG by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T106M1SG
T106M1SG CAD Models
T106M1SG Part Data Attributes
|
T106M1SG
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
T106M1SG
Hutson Industries
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T106M1SG
This table gives cross-reference parts and alternative options found for T106M1SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T106M1SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136X-600E,127 | BT136X-600E | NXP Semiconductors | T106M1SG vs BT136X-600E,127 |
L6004L5TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | T106M1SG vs L6004L5TP |
Q6004R3 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | T106M1SG vs Q6004R3 |
BT136X-600G | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | T106M1SG vs BT136X-600G |
BT136X-600D | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | T106M1SG vs BT136X-600D |
BT136X-600,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T106M1SG vs BT136X-600,127 |
T106M2SS | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | T106M1SG vs T106M2SS |
CQ202-4MS-2 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | T106M1SG vs CQ202-4MS-2 |
T106M1SD | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | T106M1SG vs T106M1SD |
T106M2SH | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | T106M1SG vs T106M2SH |