Part Details for T1078F02TSB by Eupec Gmbh & Co Kg
Overview of T1078F02TSB by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for T1078F02TSB
T1078F02TSB CAD Models
T1078F02TSB Part Data Attributes
|
T1078F02TSB
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T1078F02TSB
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 2000A I(T)RMS, 1050000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 18 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JESD-30 Code | O-CXDB-X4 | |
Non-Repetitive Pk On-state Cur | 15000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 1050000 A | |
Operating Temperature-Max | 140 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2000 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |