Part Details for T107B1 by Loras Industries Inc
Overview of T107B1 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for T107B1
T107B1 CAD Models
T107B1 Part Data Attributes
|
T107B1
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T107B1
Loras Industries Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 1 Element, TO-202AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 8 V/us | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 2 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for T107B1
This table gives cross-reference parts and alternative options found for T107B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T107B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T107A1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Littelfuse Inc | T107B1 vs T107A1 |
T107D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Teccor | T107B1 vs T107D1 |
T107D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | T107B1 vs T107D1 |
T107A1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | T107B1 vs T107A1 |
T107B1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Teccor | T107B1 vs T107B1 |