If you like Findchips… You will love Findchips PRO. Try it Now.
Telecom Transformer, ROHS COMPLIANT
T1090NL
Yes
Active
PULSE ELECTRONICS CORP
ROHS COMPLIANT
compliant
EAR99
8 Weeks
Pulse Electronics Corporation
0.9
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT
SIGNAL
UL
6.22 mm
1500 V
12.83 mm
T1090
SURFACE MOUNT
2
2
85 °C
-40 °C
TUBE
L12.83XB7.11XH6.22 (mm)
1200 µH
Other Transformers
YES
TELECOM TRANSFORMER
1CT:2CT
7.11 mm
240
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1090NLT Transformers | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1090NL vs T1090NLT |
T1090 Transformers | Telecom Transformer | Pulse Electronics Corporation | T1090NL vs T1090 |
2,884,632 of 3,262,357 parts
+0.66% change vs. last year4,324 of 4,499 parts
+0.84% change vs. last year213 of 147 parts
+1.59% change vs. last year