If you like Findchips… You will love Findchips PRO. Try it Now.
Film Capacitor, Mixed (paper+plastic), 1000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT
T10W2NR-F
Yes
Yes
Active
CORNELL DUBILIER ELECTRONICS INC
,
compliant
EAR99
8532.25.00.80
Cornell Dubilier Electronics Inc
2.31
2 µF
FILM CAPACITOR
MIXED (PAPER+PLASTIC)
66.802 mm
e3
54.864 mm
CHASSIS MOUNT
10%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
Screw Ends
10%
1000 V
NO
Tin (Sn)
26.924 mm
BINDING POST
33.274 mm
4
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T10W2NR Capacitors | Film Capacitor, Mixed (paper+plastic), 1000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | T10W2NR-F vs T10W2NR |
18,190 of 3,262,357 parts
-0.07% change vs. last year1,026 of 100,428 parts
-0.1% change vs. last year2 of 1,903 parts
-4.26% change vs. last year