If you like Findchips… You will love Findchips PRO. Try it Now.
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
T110A104K050AT
Yes
Yes
Active
KEMET ELECTRONICS CORP
,
compliant
EAR99
8532.21.00.20
15 Weeks
KEMET Corporation
1.51
0.1 µF
TANTALUM CAPACITOR
3.43 mm
TANTALUM (DRY/SOLID)
e3
0.0003 mA
7.26 mm
THROUGH HOLE MOUNT
10%
2
125 °C
-55 °C
TUBULAR PACKAGE
Axial
BULK
POLARIZED
10%
50 V
NO
0.02
Matte Tin (Sn)
WIRE
432
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR132338 Capacitors | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF | Cornell Dubilier Electronics Inc | T110A104K050AT vs CSR132338 |
259,147 of 3,262,357 parts
+0.23% change vs. last year21,184 of 100,428 parts
+0.42% change vs. last year20,110 of 1,903 parts
+20.08% change vs. last year