If you like Findchips… You will love Findchips PRO. Try it Now.
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
T110B225K035AS
No
No
Active
KEMET ELECTRONICS CORP
,
not_compliant
EAR99
8532.21.00.20
17 Weeks
KEMET Corporation
2.1
2.2 µF
TANTALUM CAPACITOR
4.7 mm
TANTALUM (DRY/SOLID)
e0
0.001 mA
12.04 mm
THROUGH HOLE MOUNT
10%
2
125 °C
-55 °C
TUBULAR PACKAGE
Axial
BULK
POLARIZED
10%
35 V
NO
0.04
Tin/Lead (Sn60Pb40)
WIRE
27,005
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B225K035ASC-7200 Capacitors | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF | KEMET Corporation | T110B225K035AS vs T110B225K035ASC-7200 |
1,616,077 of 3,262,357 parts
+0.21% change vs. last year53,092 of 100,428 parts
+0.4% change vs. last year49,329 of 1,903 parts
+19.17% change vs. last year