If you like Findchips… You will love Findchips PRO. Try it Now.
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
T110B395M035AS
No
No
Active
KEMET ELECTRONICS CORP
,
not_compliant
EAR99
8532.21.00.20
KEMET Corporation
2.14
3.9 µF
TANTALUM CAPACITOR
4.7 mm
TANTALUM (DRY/SOLID)
e0
0.001 mA
12.04 mm
THROUGH HOLE MOUNT
20%
2
125 °C
-55 °C
TUBULAR PACKAGE
Axial
BULK
POLARIZED
20%
35 V
NO
0.04
Tin/Lead (Sn60Pb40)
WIRE
550