Part Details for T110C336K020AT by KEMET Corporation
Results Overview of T110C336K020AT by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T110C336K020AT Information
T110C336K020AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T110C336K020AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72K9652
|
Newark | Capacitor Tant, 33Uf, 20V, 1.4 Ohm, 0.1, Axial, Capacitance:33Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.4Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.34Mm Rohs Compliant: Yes |Kemet T110C336K020AT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $13.0800 | Buy Now |
|
DISTI #
T110C336K020AT
|
Avnet Americas | - Trays (Alt: T110C336K020AT) COO: Mexico RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$8.7425 / $9.8098 | Buy Now |
|
DISTI #
T110C336K020AT
|
Avnet Abacus | (Alt: T110C336K020AT) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T110C336K020AT by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T110C336K020AT
T110C336K020AT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T110C336K020AT Part Data Attributes
|
|
T110C336K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C336K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | AXIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.20 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 33 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Diameter | 7.34 mm | |
| Dielectric Material | TANTALUM (DRY/SOLID) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.003 mA | |
| Length | 17.42 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | TUBULAR PACKAGE | |
| Package Style | Axial | |
| Packing Method | TRAY | |
| Polarity | POLARIZED | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Surface Mount | NO | |
| Tan Delta | 0.06 | |
| Terminal Finish | MATTE TIN | |
| Terminal Shape | WIRE |
Alternate Parts for T110C336K020AT
This table gives cross-reference parts and alternative options found for T110C336K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C336K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T262C336K020CS | KEMET Corporation | $33.5529 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | T110C336K020AT vs T262C336K020CS |
| T212C336K020CS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | T110C336K020AT vs T212C336K020CS7442 |
| M39003/012772B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110C336K020AT vs M39003/012772B |
| T262C336K020BS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, | T110C336K020AT vs T262C336K020BS7442 |
| 150D336X9020R2B | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | T110C336K020AT vs 150D336X9020R2B |
| T262C336K020GS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110C336K020AT vs T262C336K020GS7443 |
| T110C336K020CT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, | T110C336K020AT vs T110C336K020CT7293 |
| T110C336K020BT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, | T110C336K020AT vs T110C336K020BT7443 |
| T215C336K020BS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C336K020AT vs T215C336K020BS7293 |
| T215C336K020CS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C336K020AT vs T215C336K020CS4250 |
T110C336K020AT Frequently Asked Questions (FAQ)
-
KEMET recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, the T110C336K020AT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain more than the allowable amounts of lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE).
-
The ESR of the T110C336K020AT capacitor is not explicitly stated in the datasheet, but it can be estimated to be around 10-20 mΩ at 100 kHz, based on similar capacitors from KEMET.
-
Yes, the T110C336K020AT capacitor is designed to withstand high-vibration environments, with a vibration rating of 20 G's (gravity) from 10 Hz to 2 kHz, making it suitable for use in automotive, industrial, and other high-vibration applications.
-
The MSL of the T110C336K020AT capacitor is MSL 2, which means it can be exposed to a maximum of 30°C (86°F) and 60% relative humidity for 24 hours before soldering.