Part Details for T1375DF65E by IXYS Corporation
Overview of T1375DF65E by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1375DF65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-T1375DF65E
|
Mouser Electronics | IGBT Transistors | 0 |
|
$5,951.1700 | Order Now |
Part Details for T1375DF65E
T1375DF65E CAD Models
T1375DF65E Part Data Attributes
|
T1375DF65E
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
T1375DF65E
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1375 A | |
Collector-Emitter Voltage-Max | 6500 V | |
Configuration | SINGLE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | O-CEDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 16000 W | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 6400 ns | |
Turn-on Time-Nom (ton) | 4500 ns | |
VCEsat-Max | 5.2 V |