-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4519
|
Newark | Trimmer, 18 Turn 10K, Track Resistance:10Kohm, No. Of Turns:18Turns, Potentiometer Mounting:Through Hole, Product Range:T18 Series, Power Rating:750Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotive Rohs Compliant: Yes |Vishay T18103KT10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1187 |
|
$1.8100 / $3.3400 | Buy Now |
DISTI #
T18103KT10
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 750 mW, 18 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T18103KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.7253 | Buy Now |
DISTI #
72-T18-10K
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/4" H/ADJ 10K RoHS: Compliant | 1639 |
|
$1.4200 / $2.5400 | Buy Now |
|
Future Electronics | T18 Series 10K Side Through-hole 10 % Rectangular Trimmer RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.5200 / $1.5800 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 14 |
|
$1.4625 / $1.9500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±% | 20 |
|
$1.6004 / $3.2007 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±% | 11 |
|
$1.9500 / $2.6000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±% | 11 |
|
$1.9500 / $2.6000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±% | 340 |
|
$1.9738 / $3.2007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T18103KT10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T18103KT10
Vishay Intertechnologies
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 86.6 V |