-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1430
|
Newark | Heavy Duty Power Connectors H24Bpr-Agc |Amp Te Connectivity T1932240000-100 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$20.8100 / $21.9000 | Buy Now |
DISTI #
2266-T1932240000-100-ND
|
DigiKey | H24BPR-AGC Min Qty: 3 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$18.0400 / $23.8900 | Buy Now |
DISTI #
A133607-ND
|
DigiKey | H24BPR-AGC Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8369 | Buy Now |
DISTI #
T1932240000-100
|
Avnet Americas | H24BPR-AGC - Bag (Alt: T1932240000-100) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$13.5660 / $16.3251 | Buy Now |
DISTI #
571-T1932240000-100
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-AGC RoHS: Compliant | 0 |
|
$16.8300 / $21.4700 | Order Now |
DISTI #
72025171
|
RS | Heavy Duty Power Connector, H24BPR-AGC | TE Connectivity T1932240000-100 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3200 / $21.4700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 1 Container: Bag | 0Bag |
|
$13.5300 | Buy Now |
DISTI #
AMPT1932240000-100
|
Heilind Electronics | H24BPR-AGC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24BPR-AGC RoHS: Compliant |
32 Partner Stock |
|
$12.8500 / $20.6400 | Buy Now |
DISTI #
T1932240000-100
|
Avnet Americas | H24BPR-AGC - Bag (Alt: T1932240000-100) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$13.5660 / $16.3251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1932240000-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1932240000-100
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |