Part Details for T1960N18TOFVTXPSA1 by Infineon Technologies AG
Overview of T1960N18TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1960N18TOFVTXPSA1
T1960N18TOFVTXPSA1 CAD Models
T1960N18TOFVTXPSA1 Part Data Attributes
|
T1960N18TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1960N18TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 4490A I(T)RMS, 1800V V(DRM), 1800V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 |
Alternate Parts for T1960N18TOFVTXPSA1
This table gives cross-reference parts and alternative options found for T1960N18TOFVTXPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1960N18TOFVTXPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1960N22TOFVTXPSA1 | Silicon Controlled Rectifier, 4490A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element, | Infineon Technologies AG | T1960N18TOFVTXPSA1 vs T1960N22TOFVTXPSA1 |