Part Details for T1M44-M-2830-01-H by Samtec Inc
Overview of T1M44-M-2830-01-H by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T1M44-M-2830-01-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6751
|
Newark | .050" Tiger Eye Crimp Terminal, Mini Reel Rohs Compliant: Yes |Samtec T1M44-M-2830-01-H Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
T1M44-M-2830-01-H-ND
|
DigiKey | CONN PIN 28-30AWG CRIMP GOLD Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.1625 | Buy Now |
DISTI #
T1M44-M-2830-01-H
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Tape and Reel (Alt: T1M44-M-2830-01-H) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1100 / $0.1500 | Buy Now |
DISTI #
200-T1M44M283001H
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Crimp Terminal, Mini Reel RoHS: Compliant | 7469 |
|
$0.1620 / $0.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1727 / $0.1913 | Buy Now |
DISTI #
T1M44-M-2830-01-H
|
Avnet Abacus | (Alt: T1M44-M-2830-01-H) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1727 / $0.1913 | Buy Now |
DISTI #
5cd923b9cd7c1c4c387e3151
|
Samtec | RoHS: Compliant Min Qty: 5000 Lead time: 0 Weeks, 5 Days Container: Reel | 0 |
|
$0.1100 / $0.1500 | Buy Now |
DISTI #
T1M44-M-2830-01-H
|
Toby Electronics | T1M44- Samtec Wire-to-Board 1.27mm Crimp Terminal For TSDF Housing Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | 0 |
|
$0.1277 / $0.1915 | Buy Now |
Part Details for T1M44-M-2830-01-H
T1M44-M-2830-01-H CAD Models
T1M44-M-2830-01-H Part Data Attributes
|
T1M44-M-2830-01-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M44-M-2830-01-H
Samtec Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.038 inch | |
Cable Entry-Min | 0.029 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.189 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |