Part Details for T2000BB45G by Littelfuse Inc
Overview of T2000BB45G by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2000BB45G
T2000BB45G CAD Models
T2000BB45G Part Data Attributes
|
T2000BB45G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
T2000BB45G
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-21 | |
Samacsys Manufacturer | LITTELFUSE | |
Collector Current-Max (IC) | 2000 A | |
Collector-Emitter Voltage-Max | 4500 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | O-CEDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15500 W | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 8300 ns | |
Turn-on Time-Nom (ton) | 5500 ns | |
VCEsat-Max | 3.1 V |