T201J1ZQE2
Description: Rocker Switch, DPDT, On-on-on, Latched, 3A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of T201J1ZQE2 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for T201J1ZQE2 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T201J1ZQE2 by ITT Interconnect Solutions

T201J1ZQE2
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.339 inch
Actuator Material
NYLON
Actuator Type
ROCKER
Body Breadth
8.13 mm
Body Height
8.43 mm
Body Length or Diameter
9.14 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@120VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
ON-ON-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
60000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
GLASS FILLED NYLON
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.16 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
PARTIAL
Want to compare parts?
  1. T201J1ZQE2
    ITT Interconnect Solutions
    Rocker Switch, DPDT, On-on-on, Latched, 3A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for T201J1ZQE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T201J1ZQE2 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T201J1ZQE2 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of T201J1ZQE2 would you like to use for your alert(s)?
  • Please alert me when T201J1ZQE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T201J1ZQE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T201J1ZQE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T201J1ZQE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T201J1ZQE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T201J1ZQE2 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: