If you like Findchips… You will love Findchips PRO. Try it Now.
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6
T201SYV3BE
Yes
Active
C & K COMPONENTS INC
not_compliant
C&K
5.77
25 deg
CHROME
0.37 inch
BRASS
TOGGLE
9.144 mm
9.017 mm
10.16 mm
0.24 inch
0.22 inch
1/4-48
COPPER ALLOY
GOLD OVER NICKEL
0.4VA@20VDC
ON-ON
0.02 mΩ
1400VAC V
60000 Cycle(s)
COPPER ALLOY
GOLD OVER NICKEL
STAINLESS STEEL
10000000000 Ω
GLASS FILLED NYLON
e4
T201
THROUGH HOLE-STRAIGHT
85 °C
-30 °C
6
EPOXY
MIL-STD
NO
DPDT
TOGGLE SWITCH
Gold (Au) - with Nickel (Ni) barrier
0.13 inch
COPPER ALLOY
SOLDER
88