Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
TE Connectivity | CAF-13 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Signal;Wire/Cable Size:0.13 ~ 0.33 mm²26 ~ 22 AWG Pin Silver Signal | Rectangular Connector Contact | Part# T2070002013-000 | 0.13 ~ 0.33 mm²26 ~ 22 AWG | TE Connectivity | $0.3020 / $0.6400 |
|
View Details |