-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2080052101-000) HQ-005-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6864
|
Newark | Heavy Duty Insert, Plug, 5, 12Awg, Product Range:Hq Series, Heavy Duty Connector Type:Insert, No. Of Contacts:5 Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rohs Compliant: Yes |Te Connectivity T2080052101-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$4.3400 / $5.9000 | Buy Now |
DISTI #
A125672-ND
|
DigiKey | HQ-005-M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
144 In Stock |
|
$3.3418 / $5.1300 | Buy Now |
DISTI #
T2080052101-000
|
Avnet Americas | HQ-005-M - Boxed Product (Development Kits) (Alt: T2080052101-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$2.7495 / $3.3087 | Buy Now |
DISTI #
72024089
|
RS | Heavy Duty Power Connector, HQ-005-M | TE Connectivity T2080052101-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$2.7500 | Buy Now |
DISTI #
AMPT2080052101-000
|
Heilind Electronics | HQ-005-M | Americas - 24 in Stock112 On Order |
|
$3.1152 / $4.3965 | Buy Now |
|
Onlinecomponents.com | HQ-005-M RoHS: Compliant |
380 In Stock |
|
$3.2000 / $6.8100 | Buy Now |
DISTI #
T2080052101-000
|
TTI | Heavy Duty Power Connectors HQ-005-M RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.0500 / $3.1100 | Buy Now |
DISTI #
T2080052101-000
|
Avnet Americas | HQ-005-M - Boxed Product (Development Kits) (Alt: T2080052101-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$2.7495 / $3.3087 | Buy Now |
DISTI #
T2080052101-000
|
TME | Connector: HDC, male, HQ, PIN: 6, 5+PE, size 1, w/o contacts, 16A Min Qty: 1 | 8 |
|
$3.5400 / $6.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2080052101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2080052101-000
TE Connectivity
(T2080052101-000) HQ-005-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |