T2800M
Description: 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB

Overview of T2800M by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for T2800M by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T2800M by Motorola Mobility LLC

T2800M
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
Critical Rate of Rise of Off-State Voltage-Min
60 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
30 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
2 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. T2800M
    Motorola Mobility LLC
    600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB
    VS

Alternate Parts for T2800M

This table gives cross-reference parts and alternative options found for T2800M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2800M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T2800M 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Motorola Semiconductor Products T2800M vs T2800M
Part Number Description Manufacturer Compare
BTA208X-600D 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd T2800M vs BTA208X-600D
934056000127 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN WeEn Semiconductor Co Ltd T2800M vs 934056000127
Q6008LTHTP TRIAC With INT Trigger, 600V V(DRM), 8A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN Littelfuse Inc T2800M vs Q6008LTHTP
BT137-600G,127 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd T2800M vs BT137-600G,127
Q6008R5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc T2800M vs Q6008R5
BT137-600F 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors T2800M vs BT137-600F
Q6008LH1LED Alternistor TRIAC, Littelfuse Inc T2800M vs Q6008LH1LED
SM8J45A TRIAC, 600 V, 8 A, TRIAC, TO-220AB Toshiba America Electronic Components T2800M vs SM8J45A
BT137-600E 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd T2800M vs BT137-600E
Q6008L5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Littelfuse Inc T2800M vs Q6008L5

Related Parts for T2800M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2800M by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2800M by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of T2800M would you like to use for your alert(s)?
  • Please alert me when T2800M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T2800M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2800M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T2800M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2800M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2800M by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: