Part Details for T3-230-A-B by Torotel Products Inc
Overview of T3-230-A-B by Torotel Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T3-230-A-B
T3-230-A-B CAD Models
T3-230-A-B Part Data Attributes
|
T3-230-A-B
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
T3-230-A-B
Torotel Products Inc
Power Transformer, 4.5VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 4.5 VA |