Part Details for T3-542628 by OTTO Engineering Inc
Overview of T3-542628 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T3-542628
T3-542628 CAD Models
T3-542628 Part Data Attributes
|
T3-542628
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T3-542628
OTTO Engineering Inc
Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 28 deg | |
Actuator Color | GRAY | |
Actuator Length | 0.56 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | LOCKING LEVER | |
Bushing Type | 15/32-32 | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Plating | GOLD | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for T3-542628
This table gives cross-reference parts and alternative options found for T3-542628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3-542628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3-452612 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-542628 vs T3-452612 |
T3-452622 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-542628 vs T3-452622 |
T3-552628 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-542628 vs T3-552628 |
T3-452628 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-542628 vs T3-452628 |
T3-442612 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-542628 vs T3-442612 |
T3-14262 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-542628 vs T3-14262 |
T3-542618 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-542628 vs T3-542618 |
T3-512628 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Locking Lever Actuator | OTTO Engineering Inc | T3-542628 vs T3-512628 |
T3-442622 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-542628 vs T3-442622 |
T3-11261 | Toggle Switch, DPDT, (on)-off-on, Latched And Momentary, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded | OTTO Engineering Inc | T3-542628 vs T3-11261 |