Part Details for T3035H-6G by STMicroelectronics
Overview of T3035H-6G by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T3035H-6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4593
|
Newark | High-Temperature Triacs |Stmicroelectronics T3035H-6G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 715 |
|
$1.3400 / $2.4300 | Buy Now |
DISTI #
47AK7120
|
Newark | Triac,600V,30A,to-263-3 Rohs Compliant: Yes |Stmicroelectronics T3035H-6G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1949 |
|
$1.1200 | Buy Now |
DISTI #
20AC4782
|
Newark | Thyristor |Stmicroelectronics T3035H-6G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
497-17286-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 30A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
580 In Stock |
|
$0.8916 / $2.1300 | Buy Now |
DISTI #
T3035H-6G
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: T3035H-6G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 715 |
|
$0.9309 / $1.0593 | Buy Now |
DISTI #
47AK7120
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: 47AK7120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$1.5700 / $2.6300 | Buy Now |
DISTI #
511-T3035H-6G
|
Mouser Electronics | Triacs 30 A - 600 V - 150C H-series Triacs RoHS: Compliant | 4326 |
|
$0.9220 / $2.1300 | Buy Now |
|
STMicroelectronics | 30 A - 600 V - 150 °, C H-series Triacs RoHS: Compliant Min Qty: 1 | 4326 |
|
$1.0600 / $2.0900 | Buy Now |
|
Future Electronics | T3035H Series 600 V 30 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9050 / $0.9750 | Buy Now |
|
Future Electronics | T3035H Series 600 V 30 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9050 / $0.9750 | Buy Now |
Part Details for T3035H-6G
T3035H-6G CAD Models
T3035H-6G Part Data Attributes
|
T3035H-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3035H-6G
STMicroelectronics
30 A - 600 V - 150 °C H-series Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |