Part Details for T32-BS12-04 by Switchlab Inc
Overview of T32-BS12-04 by Switchlab Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T32-05 | Amphenol Communications Solutions | 54102-T32-05-B/S II | |
ND9BS1200 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type B RA Flag Style, SMT, Gold 8u\\ |
Part Details for T32-BS12-04
T32-BS12-04 CAD Models
T32-BS12-04 Part Data Attributes
|
T32-BS12-04
Switchlab Inc
Buy Now
Datasheet
|
Compare Parts:
T32-BS12-04
Switchlab Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWITCHLAB INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for T32-BS12-04
This table gives cross-reference parts and alternative options found for T32-BS12-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T32-BS12-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T32-EW14-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | T32-BS12-04 vs T32-EW14-04 |
T32-BS14-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | T32-BS12-04 vs T32-BS14-04 |
12156458 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | T32-BS12-04 vs 12156458 |
T32-BS1E-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | T32-BS12-04 vs T32-BS1E-04 |
T32-ES1E-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | T32-BS12-04 vs T32-ES1E-04 |
T32-AW12-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | T32-BS12-04 vs T32-AW12-04 |
12156449 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | T32-BS12-04 vs 12156449 |
T32-ES12-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | T32-BS12-04 vs T32-ES12-04 |
T32-BW14-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | T32-BS12-04 vs T32-BW14-04 |
T32-KS12-04 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Switchlab Inc | T32-BS12-04 vs T32-KS12-04 |