Part Details for T378E156K020AS by KEMET Corporation
Results Overview of T378E156K020AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T378E156K020AS Information
T378E156K020AS by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T378E156K020AS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | CAP TANT RDL 15UF 20V 10% 5LS BULK PICK#245597 | 20 |
|
$12.5000 / $19.2300 | Buy Now |
US Tariff Estimator: T378E156K020AS by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T378E156K020AS
T378E156K020AS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T378E156K020AS Part Data Attributes
|
|
T378E156K020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T378E156K020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2313, RADIAL LEADED
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Capacitance | 15 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| Height | 7.874 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.003 Ma | |
| Length | 5.842 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Reference Standard | Mil-Prf-49137/6 | |
| Surface Mount | No | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin Lead | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.302 Mm |
Alternate Parts for T378E156K020AS
This table gives cross-reference parts and alternative options found for T378E156K020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T378E156K020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CX06J156K | KEMET Corporation | $3.7741 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | T378E156K020AS vs CX06J156K |
| T378E156K020AS7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T378E156K020AS vs T378E156K020AS7305 |
| T378E156K020AS7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2313, | T378E156K020AS vs T378E156K020AS7301 |
| T378E156K020AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T378E156K020AS vs T378E156K020AS7317 |
T378E156K020AS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T378E156K020AS is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the T378E156K020AS capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The equivalent series resistance (ESR) of the T378E156K020AS is 0.015 ohms at 100 kHz.
-
Yes, the T378E156K020AS capacitor is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
The shelf life of the T378E156K020AS capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.