-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A 600V Snubberless Triac in TO-3PF package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8030
|
Newark | Triac, 600V, 40A, To-3P Rohs Compliant: Yes |Stmicroelectronics T4050-6PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$2.4200 / $4.0100 | Buy Now |
DISTI #
497-18467-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 40A TO3PF Min Qty: 1 Lead time: 15 Weeks Container: Tube |
829 In Stock |
|
$1.7188 / $3.6800 | Buy Now |
DISTI #
T4050-6PF
|
Avnet Americas | TRIAC 1.4V 600V 0.005mA 3-Pin TO-3P Tube - Rail/Tube (Alt: T4050-6PF) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.7944 / $2.0419 | Buy Now |
DISTI #
511-T4050-6PF
|
Mouser Electronics | Triacs 40A 600V Snubberless Triac in TO-3PF package RoHS: Compliant | 805 |
|
$1.7100 / $3.4800 | Buy Now |
DISTI #
V36:1790_23341310
|
Arrow Electronics | TRIAC 600V 40A(RMS) 420A 3-Pin(3+Tab) TO-3PF Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2404 | Americas - 6000 |
|
$1.6470 / $2.6060 | Buy Now |
|
STMicroelectronics | 40A 600V Snubberless Triac in TO-3PF package RoHS: Compliant Min Qty: 1 | 805 |
|
$2.2300 / $3.3700 | Buy Now |
|
Future Electronics | On/Off Function 600 V 40 A Flange Mount Snubberless TRIAC - TO-3PF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.7400 / $1.9300 | Buy Now |
|
Future Electronics | On/Off Function 600 V 40 A Flange Mount Snubberless TRIAC - TO-3PF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.7400 / $1.9300 | Buy Now |
DISTI #
78399622
|
Verical | TRIAC 600V 40A(RMS) 420A 3-Pin(3+Tab) TO-3PF Tube Min Qty: 4 Package Multiple: 1 Date Code: 2404 | Americas - 6000 |
|
$1.6470 / $2.6060 | Buy Now |
DISTI #
T4050-6PF
|
TME | Triac, 600V, 40A, TO3PF, Igt: 50mA, Ifsm: 420A Min Qty: 1 | 0 |
|
$2.1100 / $3.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4050-6PF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T4050-6PF
STMicroelectronics
40A 600V Snubberless Triac in TO-3PF package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |