Part Details for T4082102004-000 by TE Connectivity
Overview of T4082102004-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4082102004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5673
|
Newark | T Splitter, 4P M8 Plug-Rcpt, Cable, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Cable Mount, Convert From Splitter:4 Position M8 Plug, Convert To Splitter:2 X 4 Position M8 Receptacle, Adapter Body Color:Blue Rohs Compliant: Yes |Te Connectivity T4082102004-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$15.0600 / $17.6500 | Buy Now |
DISTI #
A126835-ND
|
DigiKey | CONN T-ADPT 4P-4P F-F/M INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29 In Stock |
|
$12.5746 / $15.3800 | Buy Now |
DISTI #
T4082102004-000
|
Avnet Americas | Conn Circular Adaptor 4 POS M8 Circular to 2(4 POS M8 Circular) PL-RCP/RCP Tee Style - Bulk (Alt: T4082102004-000) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$9.3574 / $11.2606 | Buy Now |
DISTI #
45AC5673
|
Avnet Americas | Conn Circular Adaptor 4 POS M8 Circular to 2(4 POS M8 Circular) PL-RCP/RCP Tee Style - Bulk (Alt: 45AC5673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$15.3000 / $17.6700 | Buy Now |
DISTI #
571-T4082102004-000
|
Mouser Electronics | Circular Metric Connectors M8 T DISTRIBUTOR MALE 4POS RoHS: Compliant | 451 |
|
$10.7400 / $16.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bag | 0Bag |
|
$9.3300 | Buy Now |
DISTI #
AMPT4082102004-000
|
Heilind Electronics | M8 T DISTRIBUTOR MALE 4POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 T DISTRIBUTOR MALE 4POS RoHS: Compliant |
81 In Stock |
|
$10.4200 / $13.1900 | Buy Now |
DISTI #
T4082102004-000
|
TTI | Circular Metric Connectors M8 T DISTRIBUTOR MALE 4POS RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 5 Container: Each | Americas - 0 |
|
$9.6100 / $10.0000 | Buy Now |
DISTI #
T4082102004-000
|
Avnet Americas | Conn Circular Adaptor 4 POS M8 Circular to 2(4 POS M8 Circular) PL-RCP/RCP Tee Style - Bulk (Alt: T4082102004-000) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$9.3574 / $11.2606 | Buy Now |
Part Details for T4082102004-000
T4082102004-000 CAD Models
T4082102004-000 Part Data Attributes
|
T4082102004-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4082102004-000
TE Connectivity
M8 T DISTRIBUTOR MALE 4POS Product Type:Connector;Connector System:Wire-to-Wire;Number of Positions:4;Sealable:Yes;Contact Current Rating (Max):3 A Connector Wire-to-Wire 4 | Standard Circular Connector | Part# T4082102004-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 4 |