-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A logic level Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1071
|
Newark | Triac, 600V, 4A, To-252, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:30A, Holding Current Max:15Ma Rohs Compliant: Yes |Stmicroelectronics T410-600B-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8747 |
|
$0.1820 | Buy Now |
DISTI #
497-3269-1-ND
|
DigiKey | TRIAC SENS GATE 600V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3217 In Stock |
|
$0.2861 / $0.8700 | Buy Now |
DISTI #
T410-600B-TR
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: T410-600B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 4358 |
|
$0.5325 / $0.5554 | Buy Now |
DISTI #
06X1071
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 06X1071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 1039 Partner Stock |
|
$0.8040 / $1.1700 | Buy Now |
DISTI #
511-T410-600B-TR
|
Mouser Electronics | Triacs 4.0 Amp 600 Volt RoHS: Compliant | 19711 |
|
$0.2320 / $0.6900 | Buy Now |
|
STMicroelectronics | 4A logic level Triacs RoHS: Compliant Min Qty: 1 | 19711 |
|
$0.4600 / $0.6800 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 770000Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 77500Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2800 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T410-600B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T410-600B-TR
STMicroelectronics
4A logic level Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for T410-600B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T410-600B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T64I | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | T410-600B-TR vs T64I |
8T64TH | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | T410-600B-TR vs 8T64TH |
L6004F52RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | T410-600B-TR vs L6004F52RP |
BTB04-600T/F5 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | T410-600B-TR vs BTB04-600T/F5 |
8T64A | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | T410-600B-TR vs 8T64A |
BTA204-600F,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | T410-600B-TR vs BTA204-600F,127 |
BTA204X-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T410-600B-TR vs BTA204X-600E,127 |
BTB04-600D/F5 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | T410-600B-TR vs BTB04-600D/F5 |
Q6004R4 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | T410-600B-TR vs Q6004R4 |
BTB04-600D/F2 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | T410-600B-TR vs BTB04-600D/F2 |