Part Details for T4111501041-000 by TE Connectivity
Overview of T4111501041-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4111501041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2096
|
Newark | Sensor Conn, Plug, 4Pos, M12, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Gender:Plug Rohs Compliant: Yes |Te Connectivity T4111501041-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$6.0500 / $7.8400 | Buy Now |
DISTI #
A134508-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
486 In Stock |
|
$4.5286 / $7.0000 | Buy Now |
DISTI #
T4111501041-000
|
Avnet Americas | M12,MALE,STRAIGHT,D CODE,4P,PG7,GOLD - Bag (Alt: T4111501041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$3.7524 / $4.5156 | Buy Now |
DISTI #
08AH2096
|
Avnet Americas | M12,MALE,STRAIGHT,D CODE,4P,PG7,GOLD - Bulk (Alt: 08AH2096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 315 Partner Stock |
|
$5.8700 / $7.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.7500 | Buy Now |
DISTI #
AMPT4111501041-000
|
Heilind Electronics | M12,MALE,STRAIGHT,D CODE,4P,P G7,GOLD | Americas - 0 in Stock |
|
$4.5522 / $4.8924 | Buy Now |
|
Onlinecomponents.com | M12,MALE,STRAIGHT,D CODE,4P,PG7,GOLD RoHS: Compliant |
4 In Stock 700 On Order |
|
$4.4000 / $7.1000 | Buy Now |
DISTI #
T4111501041-000
|
TTI | Circular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 461 In Stock |
|
$4.5300 / $6.8500 | Buy Now |
DISTI #
T4111501041-000
|
Avnet Americas | M12,MALE,STRAIGHT,D CODE,4P,PG7,GOLD - Bag (Alt: T4111501041-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$3.7524 / $4.5156 | Buy Now |
DISTI #
08AH2096
|
Avnet Americas | M12,MALE,STRAIGHT,D CODE,4P,PG7,GOLD - Bulk (Alt: 08AH2096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 315 Partner Stock |
|
$5.8700 / $7.9200 | Buy Now |
Part Details for T4111501041-000
T4111501041-000 CAD Models
T4111501041-000 Part Data Attributes
|
T4111501041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4111501041-000
TE Connectivity
M12,MALE,STRAIGHT,D CODE,4P,PG7,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Size | 20 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |