Part Details for T4141010054-001 by TE Connectivity
Overview of T4141010054-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4141010054-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4141010054-001-ND
|
DigiKey | RPC-M12-FF-5CON-M17P-LBUS Min Qty: 100 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4319 | Buy Now |
DISTI #
T4141010054-001
|
Avnet Americas | Connector M12 Circular Receptacle 5 Position Socket Solder Straight Panel Mount 5 Terminal 1 Port - Trays (Alt: T4141010054-001) Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Tray | 0 |
|
$9.2512 / $11.1328 | Buy Now |
DISTI #
571-T4141010054-001
|
Mouser Electronics | Standard Circular Connector RPC-M12-FF-5CON-M17P-LBUS RoHS: Compliant | 0 |
|
$10.8400 / $11.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$9.2300 | Buy Now |
DISTI #
AMPT4141010054-001
|
Heilind Electronics | RPC-M12-FF-5CON-M17P-LBUS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-FF-5CON-M17P-LBUS |
85 Partner Stock |
|
$10.2300 / $14.0800 | Buy Now |
DISTI #
T4141010054-001
|
Avnet Americas | Connector M12 Circular Receptacle 5 Position Socket Solder Straight Panel Mount 5 Terminal 1 Port - Trays (Alt: T4141010054-001) Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Tray | 0 |
|
$9.2512 / $11.1328 | Buy Now |
DISTI #
T4141010054-001
|
Avnet Americas | Connector M12 Circular Receptacle 5 Position Socket Solder Straight Panel Mount 5 Terminal 1 Port - Trays (Alt: T4141010054-001) Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Tray | 0 |
|
$9.2512 / $11.1328 | Buy Now |
DISTI #
AMPT4141010054-001
|
Interstate Connecting Components | RPC-M12-FF-5CON-M17P-LBUS | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-FF-5CON-M17P-LBUS |
85 Partner Stock |
|
$10.2300 / $14.0800 | Buy Now |
Part Details for T4141010054-001
T4141010054-001 CAD Models
T4141010054-001 Part Data Attributes
|
T4141010054-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4141010054-001
TE Connectivity
Circular Connector, Brass, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER |