-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 R/A F PNLREAR STAMPED PIN A-CODE 2P Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:2;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 2 | Standard Circular Connector | Part# T4145015021-001 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126521-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Tray |
39 In Stock |
|
$6.0162 / $8.3000 | Buy Now |
DISTI #
T4145015021-001
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 2 Position Socket Contact Through Hole Solder - Trays (Alt: T4145015021-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.4486 / $5.3534 | Buy Now |
DISTI #
72008950
|
RS | Connector, M12 R/A F Panelrear Stamped Pin A-Code 2P | TE Connectivity T4145015021-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7100 / $8.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tray | 0Tray |
|
$4.4400 | Buy Now |
DISTI #
AMPT4145015021-001
|
Heilind Electronics | M12 R/A F PNLREAR STAMPED PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 R/A F PNLREAR STAMPED PIN A-CODE 2P RoHS: Compliant |
118 In Stock |
|
$5.2400 / $11.9100 | Buy Now |
DISTI #
T4145015021-001
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 2 Position Socket Contact Through Hole Solder - Trays (Alt: T4145015021-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1388 / $5.3534 | Buy Now |
DISTI #
T4145015021-001
|
Avnet Americas | Circular Connector M12 Right Angle Receptacle 2 Position Socket Contact Through Hole Solder - Trays (Alt: T4145015021-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1388 / $5.3534 | Buy Now |
DISTI #
AMPT4145015021-001
|
Interstate Connecting Components | M12 R/A F PNLREAR STAMPED PIN | 0 |
|
Buy Now | |
|
Master Electronics | M12 R/A F PNLREAR STAMPED PIN A-CODE 2P RoHS: Compliant |
118 In Stock |
|
$5.2400 / $11.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4145015021-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4145015021-001
TE Connectivity
M12 R/A F PNLREAR STAMPED PIN A-CODE 2P Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:2;Sealable:Yes;Connector Mounting Type:Panel Connector Wire-to-Board 2 | Standard Circular Connector | Part# T4145015021-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 2 |