-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5266-1-ND
|
DigiKey | TRIAC ALTERNISTOR 700V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115 In Stock |
|
$0.2441 / $1.0100 | Buy Now |
DISTI #
T435-700B-TR
|
Avnet Americas | Thyristor TRIAC 700V 31A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: T435-700B-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2482 | Buy Now |
DISTI #
98Y2512
|
Avnet Americas | Thyristor TRIAC 700V 31A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 98Y2512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Ammo Pack | 12 Partner Stock |
|
$0.7030 / $1.1300 | Buy Now |
DISTI #
511-T435-700B-TR
|
Mouser Electronics | Triacs 4A TRIACS RoHS: Compliant | 7304 |
|
$0.2440 / $0.7300 | Buy Now |
|
Future Electronics | T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 141Cut Tape/Mini-Reel |
|
$0.4650 / $0.7150 | Buy Now |
|
Future Electronics | T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2400 / $0.3250 | Buy Now |
|
Future Electronics | T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | T435 Series 700 V 35 mA Ihold 4 A SMT Snubberless Triac AC Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T435-700B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T435-700B-TR
STMicroelectronics
4A Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T435-700B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T435-700B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136S-600F,118 | BT136S-600F | NXP Semiconductors | T435-700B-TR vs BT136S-600F,118 |
BT136M-600E-T | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252 | NXP Semiconductors | T435-700B-TR vs BT136M-600E-T |
T405-600K | 600V, 4A, TRIAC | STMicroelectronics | T435-700B-TR vs T405-600K |
L6004D5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | T435-700B-TR vs L6004D5 |
BTA204S-600D,118 | BTA204S-600D | NXP Semiconductors | T435-700B-TR vs BTA204S-600D,118 |
BT136M-600D-T | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252 | NXP Semiconductors | T435-700B-TR vs BT136M-600D-T |
BTA204S-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 | WeEn Semiconductor Co Ltd | T435-700B-TR vs BTA204S-600D |
BT136S-600DT/R | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | T435-700B-TR vs BT136S-600DT/R |
BT136S-600G | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN | NXP Semiconductors | T435-700B-TR vs BT136S-600G |
MAC4DHMT4G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, DPAK-3 | Littelfuse Inc | T435-700B-TR vs MAC4DHMT4G |