Part Details for T450B11061EMAP by Fenghua (HK) Electronics Ltd
Overview of T450B11061EMAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450B11061EMAP
T450B11061EMAP CAD Models
T450B11061EMAP Part Data Attributes
|
T450B11061EMAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450B11061EMAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Manufacturer Series | CA45 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CA45 | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for T450B11061EMAP
This table gives cross-reference parts and alternative options found for T450B11061EMAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450B11061EMAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B106M025UBSS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T450B11061EMAP vs T83B106M025UBSS |
T83B106M025USSS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T450B11061EMAP vs T83B106M025USSS |
B45125B1069M757 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T450B11061EMAP vs B45125B1069M757 |
T83B106M025UZBS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T450B11061EMAP vs T83B106M025UZBS |
T83B106M025UAAL Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T450B11061EMAP vs T83B106M025UAAL |
T83B106M025USZS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T450B11061EMAP vs T83B106M025USZS |
T83B106M025USAS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T450B11061EMAP vs T83B106M025USAS |
T491B106M025AMAUTO Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450B11061EMAP vs T491B106M025AMAUTO |
T83B106M025UBAS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T450B11061EMAP vs T83B106M025UBAS |
T494B106M025AHAUTO Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T450B11061EMAP vs T494B106M025AHAUTO |