Part Details for T491A104M035AS by KEMET Corporation
Overview of T491A104M035AS by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A104M035AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1992 |
|
RFQ | ||
|
Bristol Electronics | 5870 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 100nf, 35V, 20±% | 4696 |
|
$0.1040 / $0.5200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 35V, 20±% | 1593 |
|
$0.1560 / $0.5200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 35V, 20±% | 445 |
|
$0.1560 / $0.5200 | Buy Now |
Part Details for T491A104M035AS
T491A104M035AS CAD Models
T491A104M035AS Part Data Attributes
|
T491A104M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A104M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24.4 mA | |
Series | T491 (35V,S) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A104M035AS
This table gives cross-reference parts and alternative options found for T491A104M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A104M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC104MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035AS vs CWR11MC104MZBTR13 |
T493A104M035CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | KEMET Corporation | T491A104M035AS vs T493A104M035CK611C |
CWR11MS104MDB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A104M035AS vs CWR11MS104MDB |
TBJA104M035CSST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104M035AS vs TBJA104M035CSST0823 |
CWR11MH104MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A104M035AS vs CWR11MH104MC |
CWR11MS104MCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A104M035AS vs CWR11MS104MCZ |
TBJA104M035CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104M035AS vs TBJA104M035CBST0945 |
267M3502104ML376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491A104M035AS vs 267M3502104ML376 |
CWR11MB104MZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035AS vs CWR11MB104MZAW |
CWR11MS104MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A104M035AS vs CWR11MS104MBB |