Part Details for T491A104M035ASAUTO by KEMET Corporation
Overview of T491A104M035ASAUTO by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A104M035ASAUTO
T491A104M035ASAUTO CAD Models
T491A104M035ASAUTO Part Data Attributes
|
T491A104M035ASAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A104M035ASAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for T491A104M035ASAUTO
This table gives cross-reference parts and alternative options found for T491A104M035ASAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A104M035ASAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M035LRSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs TBJA104M035LRSC9024 |
TBJA104M035CSL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs TBJA104M035CSL0924 |
TBJA104M035CSSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs TBJA104M035CSSC9024 |
CWR11MC104MZZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs CWR11MC104MZZBULK |
CWR11MC104MZZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs CWR11MC104MZZW |
TBJA104M035LSLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs TBJA104M035LSLD9024 |
TBJA104M035CSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs TBJA104M035CSZ9024 |
T492A104M035DS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A104M035ASAUTO vs T492A104M035DS |
TBJA104M035CBZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs TBJA104M035CBZ9023 |
TBJA104M035CSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104M035ASAUTO vs TBJA104M035CSZ0900 |