Part Details for T491A224M050AG by KEMET Corporation
Overview of T491A224M050AG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A224M050AG
T491A224M050AG CAD Models
T491A224M050AG Part Data Attributes
|
T491A224M050AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A224M050AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 26 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A224M050AG
This table gives cross-reference parts and alternative options found for T491A224M050AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A224M050AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224M050RFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M050AG vs TBJA224M050RFLC0945 |
TBJA224M050RFSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M050AG vs TBJA224M050RFSZ0945 |
T493A224M050BN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A224M050AG vs T493A224M050BN61107610 |
TBJA224M050CASB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M050AG vs TBJA224M050CASB0723 |
TBJA224M050CBLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M050AG vs TBJA224M050CBLC9H00 |
TBJA224M050CRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A224M050AG vs TBJA224M050CRSB0700 |
TBJA224M050CWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M050AG vs TBJA224M050CWLC0H24 |
TBJA224M050CWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M050AG vs TBJA224M050CWSZ0H24 |
TBJA224M050CXLC0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M050AG vs TBJA224M050CXLC0724 |
TBJA224M050CXLD9045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M050AG vs TBJA224M050CXLD9045 |