Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on ComS.I.T. USA | 3,030 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more3,030
T491B685K020AS
No
Obsolete
, 1411
not_compliant
EAR99
8532.21.00.50
KEMET Corporation
5.24
6.8 µF
TANTALUM CAPACITOR
TANTALUM (DRY/SOLID)
2500 mΩ
1.9 mm
e0
0.0014 mA
3.5 mm
SURFACE MOUNT
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, 7 INCH
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K020CSSD0023 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CSSD0023 |
TBJB685K020CRSD0823 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CRSD0823 |
TBJB685K020CRLD0845 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CRLD0845 |
TBJB685K020CRLC9045 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CRLC9045 |
TBJB685K020CRSD0900 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CRSD0900 |
TBJB685K020CRSD0923 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CRSD0923 |
TAJB685K020Y Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491B685K020AS vs TAJB685K020Y |
TBJB685K020CRLD0900 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CRLD0900 |
TBJB685K020CSSD0745 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CSSD0745 |
TBJB685K020CRSD0800 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B685K020AS vs TBJB685K020CRSD0800 |