Part Details for T491C106K016AS by KEMET Corporation
Results Overview of T491C106K016AS by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C106K016AS Information
T491C106K016AS by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491C106K016AS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 9 | 83202 |
|
$0.0810 / $0.6000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 1465 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Bristol Electronics | 140 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 25000 |
|
RFQ | |
|
|
Component Electronics, Inc | CAP SMT TANT 10UF 16V 10% C TAPE | 14413 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: T491C106K016AS by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T491C106K016AS
T491C106K016AS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T491C106K016AS Part Data Attributes
|
|
T491C106K016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106K016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Capacitance | 10 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 1800 MΩ | |
| Height | 2.5 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.0016 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 98.8 Ma | |
| Size Code | 2412 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin/Lead (Sn90pb10) | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for T491C106K016AS
This table gives cross-reference parts and alternative options found for T491C106K016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106K016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T493C106K016BT64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | T491C106K016AS vs T493C106K016BT64207280 |
| T493C106K016CT652CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | T491C106K016AS vs T493C106K016CT652CWAFL |
| T493C106K016AH61207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C106K016AS vs T493C106K016AH61207610 |
| T493C106K016CT642A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | T491C106K016AS vs T493C106K016CT642A |
| T493C106K016BM62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | T491C106K016AS vs T493C106K016BM62107280 |
| T493C106K016BN62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | T491C106K016AS vs T493C106K016BN62207280 |
| T493C106K016BB6230 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | T491C106K016AS vs T493C106K016BB6230 |
| T496C106K016ZT64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | T491C106K016AS vs T496C106K016ZT64107280 |
| T493C106K016BC6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | T491C106K016AS vs T493C106K016BC6420 |
| T493C106K016CB63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | T491C106K016AS vs T493C106K016CB63207280 |
T491C106K016AS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T491C106K016AS is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the T491C106K016AS capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The ESR of the T491C106K016AS is typically around 0.015 ohms at 100 kHz.
-
Yes, the T491C106K016AS is designed to withstand high-vibration environments, making it suitable for use in automotive, aerospace, and other applications where vibration is a concern.
-
The MSL of the T491C106K016AS is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.