Part Details for T491C107M010AT by KEMET Corporation
Results Overview of T491C107M010AT by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C107M010AT Information
T491C107M010AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491C107M010AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC7900
|
Newark | Cap, 100Μf, 10V, 20% Rohs Compliant: Yes |Kemet T491C107M010AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 390 |
|
$0.7170 / $0.7810 | Buy Now |
|
DISTI #
68AH0070
|
Newark | Cap, 100Uf, 10V, Tant, Case C Rohs Compliant: Yes |Kemet T491C107M010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4970 / $0.6360 | Buy Now |
|
DISTI #
T491C107M010AT
|
Avnet Americas | - Tape and Reel (Alt: T491C107M010AT) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6263 / $0.7099 | Buy Now |
|
|
Bristol Electronics | 610 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 7 | 234 |
|
$0.3094 / $0.8250 | Buy Now |
|
DISTI #
T491C107M010AT
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 1 | 5415 |
|
$0.2320 / $0.7000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 11666 |
|
RFQ | |
|
DISTI #
T491C107M010AT
|
Avnet Abacus | - Tape and Reel (Alt: T491C107M010AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
T491C107M010AT
|
Avnet Asia | (Alt: T491C107M010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.6322 / $0.7124 | Buy Now |
|
|
Chip Stock | CapTantSolid100uF10VCCASE20%(6X3.2X2.5mm)SMD6032-281.2Ohm125CT/R | 9331 |
|
RFQ |
US Tariff Estimator: T491C107M010AT by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T491C107M010AT
T491C107M010AT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T491C107M010AT Part Data Attributes
|
|
T491C107M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C107M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 100 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 1000 MΩ | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.01 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 133 Ma | |
| Size Code | 2413 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for T491C107M010AT
This table gives cross-reference parts and alternative options found for T491C107M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C107M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T494C107M010AHAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | T491C107M010AT vs T494C107M010AHAUTO |
| 593D107X0010C2WE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | T491C107M010AT vs 593D107X0010C2WE3 |
| T491C107M010AHAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | T491C107M010AT vs T491C107M010AHAUTO |
| T491C107M010AMAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | T491C107M010AT vs T491C107M010AMAUTO |
| T491C107M010ANAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | T491C107M010AT vs T491C107M010ANAUTO7280 |
| T489C107M010ATA5007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | T491C107M010AT vs T489C107M010ATA5007280 |
| TR3C107M010F0200 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | T491C107M010AT vs TR3C107M010F0200 |
| T489C107M010AHA5007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | T491C107M010AT vs T489C107M010AHA5007280 |
| TR3C107M010E0100 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | T491C107M010AT vs TR3C107M010E0100 |
| 267N1002107MLC | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C107M010AT vs 267N1002107MLC |
T491C107M010AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T491C107M010AT is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the T491C107M010AT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The equivalent series resistance (ESR) of the T491C107M010AT is 0.015 ohms at 100 kHz.
-
Yes, the T491C107M010AT is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
-
The moisture sensitivity level (MSL) of the T491C107M010AT is MSL 2, which means it can withstand exposure to moisture for up to 4 days.