-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y0748
|
Newark | 100.uf 10.0V |Kemet T491C107M010AT7280 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3230 / $0.4300 | Buy Now |
DISTI #
T491C107M010AT7280-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2312 Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5322 | Buy Now |
DISTI #
T491C107M010AT7280
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T491C107M010AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7986 / $0.9051 | Buy Now |
DISTI #
80-T491C107M010AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=1Ohms RoHS: Compliant | 0 |
|
$0.2810 / $0.3120 | Order Now |
DISTI #
T491C107M010AT7280
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T491C107M010AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7986 / $0.9051 | Buy Now |
DISTI #
T491C107M010AT7280
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T491C107M010AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7986 / $0.9051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C107M010AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C107M010AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 133 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C107M010AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C107M010AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N1002107MPC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T491C107M010AT7280 vs 267N1002107MPC |
TA010TCM107MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C107M010AT7280 vs TA010TCM107MCR-13 |
593D107X0010C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C107M010AT7280 vs 593D107X0010C2TE3 |
TP3C107M010C0200AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C107M010AT7280 vs TP3C107M010C0200AS |
593D107X0010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C107M010AT7280 vs 593D107X0010C2WE3 |
267N1002107MLC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T491C107M010AT7280 vs 267N1002107MLC |
267N1002107MNC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T491C107M010AT7280 vs 267N1002107MNC |